
Shielded coaxial cable, 20AWG, featuring a 7x28 stranded copper conductor and PE dielectric. This blue PVC jacketed cable offers 78 Ohm impedance and operates within a -40°C to 80°C temperature range. Rated for 300V, it is UL, CE, and NEC approved, RoHS compliant, and supplied on a 500-foot spool.
Belden 9463J22500 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Blue |
| Conductor Material | Copper |
| Dielectric Material | PE |
| Impedance | 78R |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Pairs | 1 |
| Outside Diameter | 0.238inch |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | Blue Hose® |
| Shielding | Shielded |
| Stranding | 7 x 28 |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 19.5lb |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 9463J22500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.