
18AWG multi-pair cable featuring 3 conductors, each with 19 x 30 stranded copper construction. This unshielded cable utilizes PVC insulation and a PVC jacket, offering a 300V voltage rating and a maximum operating temperature of 105°C. The cable is presented in a 500-foot box and is RoHS compliant, with approvals including UL, CE, and NEC.
Belden 9493 060U500 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 6.147mm |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 19 x 30 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 9493 060U500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.