
This multi-conductor cable features a 16AWG copper conductor with a PVC insulation and jacket, and is available in a 500ft spool. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -30°C. The cable is unshielded and meets UL, CEC, and NEC approvals. It is also RoHS compliant and does not contain any SVHC substances.
Belden 9494 060U500 technical specifications.
| Approvals | UL, CEC, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Box |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 6.807mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 19 x 29 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 24.5lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 9494 060U500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
