
This shielded multi-conductor cable features 3 pairs of 24AWG copper conductors with a PVC jacket and an outside diameter of 5.89mm. It has a voltage rating of 300V and is not Reach SVHC compliant. The cable is designed for use in data applications and is available in a shielded configuration.
Sign in to ask questions about the Belden 9503 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 9503 technical specifications.
| Color | Chrome |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Pairs | 3 |
| Outside Diameter | 5.89mm |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Data |
| RoHS | Compliant |
Download the complete datasheet for Belden 9503 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.