
This shielded cable features 24AWG conductors with a PVC insulation and jacket, and is available in a 1000ft spool. It is designed for use in a variety of applications and is compliant with RoHS regulations. The cable has a maximum operating temperature of 80°C and a minimum operating temperature of -30°C, and is approved for use in UL, CSA, CE, and NEC environments.
Belden 9503-060-1000 technical specifications.
| Approvals | UL, CSA, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Pairs | 3 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 9503-060-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.