
Shielded multi-pair cable featuring 4 twisted pairs of 24AWG copper conductors, each stranded 7 x 32. This 100-foot spool of cable is insulated with PVC and has a PVC jacket, with an outside diameter of 6.731mm. Rated for 300V, it operates between -30°C and 80°C and holds UL, CSA, CE, and NEC approvals.
Belden 9504 060100 technical specifications.
| Approvals | UL, CSA, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Pairs | 4 |
| Outside Diameter | 6.731mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 9504 060100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
