This 300V cable features a 24AWG wire gauge and 4 pairs with 7 strands each. It has a characteristic impedance of 75 ohms and is designed for cable mounting. The cable is RoHS compliant and suitable for use in applications requiring high voltage ratings.
Sign in to ask questions about the Belden 9504.00U305 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 9504.00U305 technical specifications.
| Package/Case | 300 |
| Characteristic Impedance | 75R |
| Length | 305m |
| Mount | Cable |
| Number of Pairs | 4 |
| Number of Strands | 7 |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 9504.00U305 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.