Belden 9505-060-U500 technical specifications.
| Color | Chrome |
| Conductor Material | Copper |
| Current Rating | 1.5A |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Cores | 10 |
| Number of Pairs | 5 |
| Outside Diameter | 7.341mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 9505-060-U500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
