Shielded multi-pair cable featuring 5 twisted pairs, each with 24AWG stranded copper conductors (7 x 32). This 100-foot cable boasts PVC insulation and a PVC jacket, offering a 300V voltage rating and operating temperatures from -30°C to 80°C. Approvals include UL, CSA, CE, and NEC, with RoHS compliance. The cable is presented on a spool and has a 7.341mm outside diameter.
Sign in to ask questions about the Belden 9505 060100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 9505 060100 technical specifications.
| Approvals | UL, CSA, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Pairs | 5 |
| Outside Diameter | 7.341mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 9505 060100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
