
This shielded multi-pair twisted pair cable is designed for use in high-reliability applications. It features a 24AWG conductor made of copper and is insulated with PVC. The jacket is also made of PVC and is available in a 500ft spool. The cable is rated for a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. It is compliant with UL, CSA, CE, and NEC approvals and is RoHS compliant.
Sign in to ask questions about the Belden 9505060500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 9505060500 technical specifications.
| Approvals | UL, CSA, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Pairs | 5 |
| Outside Diameter | 7.34mm |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 23.5lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 9505060500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.