Belden 9505060U100 technical specifications.
| Package/Case | 100 |
| Color | Chrome |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Pairs | 5 |
| Outside Diameter | 7.34mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 9505060U100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
