
This shielded multi-pair twisted pair cable is rated for 300V and features 24AWG conductors with a 7 x 32 stranding. The cable has a PVC insulation and jacket material, with a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. It is available in a spool packaging and is RoHS compliant, but not Reach SVHC compliant.
Belden 95080601000 technical specifications.
| Approvals | UL, CSA, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 16 |
| Number of Pairs | 8 |
| Outside Diameter | 8.23mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 61lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 95080601000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
