
18-conductor, 24AWG shielded multi-conductor cable featuring twisted pairs for enhanced signal integrity. Constructed with copper conductors and PVC insulation and jacket, this cable offers a 300V voltage rating and a maximum operating temperature of 80°C. The semi-rigid polyvinyl chloride construction and chrome color provide durability and a distinct appearance. Supplied on a 152.4m (500ft) reel, this cable is UL, CSA, CE, and NEC approved, and RoHS compliant.
Belden 9509 060500 technical specifications.
| Approvals | UL, CSA, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Current Rating | 1.1A |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 18 |
| Number of Cores | 18 |
| Number of Pairs | 9 |
| Outside Diameter | 8.48mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 34lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 9509 060500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.