This multi-conductor cable features a 22AWG conductor made of copper, insulated with PVC, and has a maximum operating temperature of 105°C. The cable is RoHS compliant and suitable for use in a wide range of applications. It is available in a shielded configuration, providing additional protection against electromagnetic interference.
Belden 9513 0605000 technical specifications.
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| RoHS Compliant | Yes |
| Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
No datasheet is available for this part.