
This cable features 8 conductors with 4 twisted pairs, a shielded design, and a PVC insulation material. It has a maximum operating temperature of 105°C and a minimum operating temperature of -30°C. The cable is available on a 1000ft spool and is made with copper conductors. It meets UL, CE, and NEC approvals and is RoHS compliant.
Belden 95140601000 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Pairs | 4 |
| Outside Diameter | 8.915mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 67lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 95140601000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.