
30-conductor, 24AWG multi-pair, twisted pair bulk cable featuring shielded construction with a semi-rigid polyvinyl chloride (PVC) insulation and jacket. This cable offers a characteristic impedance of 75 ohms and a voltage rating of 300VAC. Each conductor is stranded 7x32 copper, with 15 pairs providing 30 conductors in total. Operating temperature range is -30°C to 80°C, with a current rating of 1.1A. Approvals include UL, CSA, CE, and NEC. Supplied on a 152.4m (500ft) spool.
Belden 9515 060500 technical specifications.
| Approvals | UL, CSA, CE, NEC |
| Package/Case | 300 |
| Characteristic Impedance | 75R |
| Color | Chrome |
| Conductor Material | Copper |
| Current Rating | 1.1A |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 30 |
| Number of Cores | 30 |
| Number of Pairs | 15 |
| Number of Strands | 7 |
| Outside Diameter | 11.96mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 47.5lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 9515 060500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
