
Shielded multi-conductor cable featuring 5 conductors, each 24AWG with 7x32 stranding. Constructed with copper conductors, PVC insulation, and a PVC jacket, this cable offers a 300V voltage rating and operates within a temperature range of -30°C to 80°C. The cable has an outside diameter of 4.801mm and is supplied on a 500-foot spool. Approvals include UL, CE, and NEC, with RoHS compliance.
Belden 9535 060500 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 5 |
| Outside Diameter | 4.801mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 7 x 32 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 9535 060500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
