
This shielded cable features 6 conductors with a 24AWG wire gauge and PVC insulation. It has a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. The cable is UL, CE, and NEC approved, and is RoHS compliant. It is available on a 500ft spool with a 5.31mm outside diameter.
Belden 9536060500 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Outside Diameter | 5.31mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 13.5lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 9536060500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.