Belden 9537 060U500 technical specifications.
| Color | Chrome |
| Conductor Material | Copper |
| Current Rating | 1.75A |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 7 |
| Number of Cores | 7 |
| Outside Diameter | 5.31mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 15.5lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 9537 060U500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.