
This 15-conductor cable features 24AWG copper conductors insulated with PVC and has an outside diameter of 7.21mm. It is rated for 300V DC and meets the requirements for a cable, with a mount type of cable. The cable does not meet Reach SVHC compliance standards.
Sign in to ask questions about the Belden 9541 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 9541 technical specifications.
| Color | Chrome |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 15 |
| Number of Cores | 15 |
| Outside Diameter | 7.21mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 9541 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.