
24AWG multi-conductor cable featuring 25 conductors, each with a 7x32 stranding configuration. This shielded cable utilizes copper conductors and PVC insulation and jacket, with a maximum operating temperature of 80°C and a minimum of -30°C. Rated for 300V, it is UL, CE, and NEC approved, RoHS compliant, and supplied on a 100-foot spool.
Belden 9543 060100 technical specifications.
| Approvals | UL, CE, NEC |
| Package/Case | 100 |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 25 |
| Number of Cores | 25 |
| Outside Diameter | 8.611mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage Rating | 300V |
| Weight | 8.7lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 9543 060100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
