This multi-pair twisted pair cable features 50 pairs of conductors with a 24AWG gauge and a 17.983mm outside diameter. The cable is constructed with copper conductors and PVC insulation and jacket. It is rated for operation between -30°C and 80°C and is compliant with UL, CSA, CE, and NEC approvals. The cable is not Reach SVHC compliant but is RoHS compliant.
Belden 9550 060100 technical specifications.
| Approvals | UL, CSA, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Number of Pairs | 50 |
| Outside Diameter | 17.983mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 7X32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 9550 060100 to view detailed technical specifications.
No datasheet is available for this part.