This 300V multi-pair twisted pair cable features a 24AWG conductor material made of copper, with PVC insulation and jacket. It is available in a bulk packaging option and is RoHS compliant. The cable has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. It is unshielded and has a weight of 11lb.
Belden 9562060500 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Pairs | 2 |
| Outside Diameter | 5.05mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Weight | 11lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
No datasheet is available for this part.