This shielded cable from Belden features 5 conductors with a 24AWG gauge and is constructed with PVC insulation and jacket. It has a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. The cable is available on a spool and is 500 feet in length. It is RoHS compliant and meets UL and CE standards, but is not Reach SVHC compliant.
Sign in to ask questions about the Belden 9610060500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 9610060500 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 5 |
| Outside Diameter | 5.46mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 16lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 9610060500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
