
This shielded multi-conductor cable features 15 conductors with a 24AWG wire gauge and 7x32 stranding. It has a voltage rating of 300V and is available in 100ft lengths. The cable is made with copper conductors, PVC insulation, and a PVC jacket. It is compliant with RoHS regulations and has a maximum operating temperature of 80°C and a minimum operating temperature of -30°C.
Sign in to ask questions about the Belden 9616060100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 9616060100 technical specifications.
| Approvals | UL, CE, NEC |
| Package/Case | 100 |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 15 |
| Outside Diameter | 7.62mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 6.6lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 9616060100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.