Instrumentation Control Cable Polyvinyl Chloride 25Conductors 16AWG 22.33mm 600VAC Chrome 30.48m Reel
Belden 9622 060100 technical specifications.
| Type | Instrumentation Control Cable |
| Size | 16AWG |
| Number of Conductors | 25 |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Jacket Color | Chrome |
| Maximum Outer Diameter | 22.33mm |
| Max Current Rating | 3.5A |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 9622 060100 to view detailed technical specifications.
No datasheet is available for this part.