Cable; 25Cond; 16AWG; 19x29; TC; PVC ins; Chrome PVC jkt; EU CE
Checking distributor stock and pricing after the page loads.
| Approvals | CE, CUL |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 25 |
| Outside Diameter | 0.879inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 19X29 |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |