
This 24AWG multi-pair, twisted pair cable features 3 shielded pairs, each with 7x32 stranded copper conductors. Constructed with PVC insulation and a PVC jacket, it offers a 30V voltage rating and operates within a temperature range of -20°C to 80°C. The cable is 500 feet in length, UL, CE, and NEC approved, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Belden 9680 060500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Diameter | 0.282inch |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Pairs | 3 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 9680 060500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.