This 18 AWG speaker cable features a single conductor made of tinned copper with a bare copper core, jacketed in a clear and transparent material. It has a maximum operating temperature range of -20°C to 60°C and can handle a maximum voltage rating of 300VAC. The cable is designed to carry a maximum current rating of 4.2A.
Belden 9708 368500 technical specifications.
| Type | Speaker Cable |
| Size | 18AWG |
| Number of Conductors | 1/1 |
| Conductor Material | Tinned Copper/Bare Copper |
| Jacket Color | Clear/Transparent |
| Max Current Rating | 4.2A |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.