This 12AWG unshielded single-conductor speaker cable features a tinned copper conductor and a clear/transparent jacket. It has a maximum current rating of 13A and a maximum voltage rating of 300VAC. The cable operates within a temperature range of -20 to 60°C.
Belden 9718 368500 technical specifications.
| Type | Speaker Cable |
| Size | 12AWG |
| Number of Conductors | 1/1 |
| Conductor Material | Tinned Copper/Bare Copper |
| Jacket Color | Clear/Transparent |
| Max Current Rating | 13A |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.