
HIRSCHMANN TEST AND MEASUREMENT 972356101 SOCKET, 4MM, SHROUDED, RED, PK5 , SEB
Belden 972356101 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 32A |
| Gender | Receptacle |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Panel Thickness | 6mm |
| Reach SVHC Compliant | No |
| Termination | Quick Connect |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Working Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Belden 972356101 to view detailed technical specifications.
No datasheet is available for this part.