
4-conductor, 2-pair shielded multi-conductor cable featuring 24AWG copper conductors with 7x32 stranding. Insulated and jacketed with PVC, this cable operates within a temperature range of -20°C to 80°C and is rated for 300V. Approvals include UL, CE, and NEC, with RoHS compliance. The cable is presented on a 500-foot spool.
Belden 9729060500 technical specifications.
| Approvals | UL, CE, NEC |
| Package/Case | 317 |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Pairs | 2 |
| Outside Diameter | 6.76mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 21lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 9729060500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.