
This 300V multi-pair twisted pair cable features 3 pairs of 24AWG conductors with a polyethylene insulation material and a copper conductor material. The cable is available on a spool and has a 8.484mm outside diameter. It is unshielded and has a stranding of 7 x 32. The operating temperature range is -20°C to 80°C and it is compliant with RoHS regulations.
Sign in to ask questions about the Belden 9730 060100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 9730 060100 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | Polyethylene |
| Jacket Material | PO |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Pairs | 3 |
| Outside Diameter | 8.484mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7 x 32 |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 9730 060100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
