Belden 973053100 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Length | 154mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Clip |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Belden 973053100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.