BELDEN 9731 0601000 SHIELDED MULTIPAIR CABLE 6PR 1000FT 300V CHROME
Belden 9731 0601000 technical specifications.
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | Polyolefin |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 10.693mm |
| Reach SVHC Compliant | No |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
No datasheet is available for this part.