Test Plug MST 3 YELLOW; 2mm pin; insultated; solder terminal; 6A
Belden 973509103 technical specifications.
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 6A |
| Gender | Male |
| Insulation Material | PVC |
| Length | 37mm |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
No datasheet is available for this part.