Belden 973528100 technical specifications.
| Color | Black |
| Length | 166mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Clip |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Belden 973528100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.