
HIRSCHMANN TEST AND MEASUREMENT - 973582100 - Prüfbuchse, 4mm-System / -Stecker, 16 A, Schwarz, PB 4
Checking distributor stock and pricing after the page loads.
Belden 973582100 technical specifications.
| Color | Black |
| Current Rating | 16A |
| Mount | PCB |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
No datasheet is available for this part.