
HIRSCHMANN TEST AND MEASUREMENT 973582101 SOCKET, 4MM, PCB, RED, PK5, MLS
Belden 973582101 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 16A |
| Flammability Rating | UL94 V-1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Belden 973582101 to view detailed technical specifications.
No datasheet is available for this part.