
This multi-conductor, unshielded audio cable features two 18AWG copper conductors, each with a 16x30 stranding. The cable has a 5.33mm outside diameter, with PVC insulation and a chrome PVC jacket. Rated for 300VAC, it operates between -20°C and 80°C and is RoHS compliant. Supplied on a 304.8m spool, this cable is UL, CE, and NEC approved.
Belden 9740 0601000 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Diameter | 0.21inch |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Pairs | 1 |
| Outside Diameter | 5.33mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 16 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 22lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 9740 0601000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
