This cable features 6 conductors with 3 twisted pairs, a 22AWG wire/cable gauge, and a 6.53mm outside diameter. It is made with copper conductors, PVC insulation, and a PVC jacket. The cable is unshielded and has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. It is RoHS compliant and approved for use in UL, CE, and NEC applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Belden 9745060500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Current Rating | 1.9A |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Pairs | 3 |
| Outside Diameter | 6.53mm |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7 x 30 |
| Voltage Rating | 150V |
| DC Rated Voltage | 300V |
| Weight | 17.5lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 9745060500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.