
This multi-pair, unshielded cable features 4 pairs of 22AWG copper conductors, each stranded 7x30 for flexibility. Rated for 300V AC/DC and 150V, it operates between -20°C and 80°C with a 1.9A current rating. The cable is constructed with PVC insulation and jacket, offering a 7.14mm outside diameter and a 500-foot length on a spool. Approvals include UL, CE, and NEC, with RoHS compliance.
Belden 9746060500 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Current Rating | 1.9A |
| Diameter | 0.545inch |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Pairs | 4 |
| Number of Strands | 7 |
| Outside Diameter | 7.14mm |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7 x 30 |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 22.5lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 9746060500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
