Sign in to ask questions about the Belden 975090705 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 975090705 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 10A |
| Reach SVHC Compliant | No |
| Series | MST S WS 30 Au |
| Termination | Solder |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Belden 975090705 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.