
HIRSCHMANN TEST AND MEASUREMENT 975455702 SOCKET, SAFETY, 2MM, F2, BLUE, PMS
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 10A |
| Gender | Receptacle |
| Reach SVHC Compliant | No |
| Termination | Quick Connect |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
