This shielded multi-conductor cable features a 22AWG conductor material made of copper, with PVC insulation and jacket. It has a maximum operating temperature of 90°C and a minimum operating temperature of -20°C. The cable is 500 feet in length and has a 3.683mm outside diameter. It is RoHS compliant and not SVHC compliant.
Sign in to ask questions about the Belden 9770001U500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 9770001U500 technical specifications.
| Color | Brown |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Mount | Box |
| Number of Conductors | 3 |
| Outside Diameter | 3.683mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 9.5lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 9770001U500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.