This 18 AWG shielded audio cable features 6 conductors made of tinned copper, with a maximum current rating of 3.64A and a maximum voltage rating of 300VAC. The cable has a multi-color insulation and a chrome jacket, with a maximum outer diameter of 10.26mm and a jacket thickness of 0.88mm. It operates within a temperature range of -20°C to 80°C and is suitable for use in shielded applications.
Belden 9773 0605000 technical specifications.
| Cable Length (m) | 1524 |
| Maximum Outer Diameter (mm) | 10.26 |
| Jacket Thickness (mm) | 0.88 |
| Type | Audio Cable |
| Size | 18AWG |
| Number of Conductors | 6 |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Jacket Color | Chrome |
| Max Current Rating | 3.64A |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Shield Type | Tape |
| Cage Code | 7DJG2 |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| Schedule B | 8544493080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.