
This shielded multi-pair twisted pair cable features 18AWG conductors, a PVC insulation material, and a PVC jacket. It has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. The cable is UL, CE, and NEC approved, and is RoHS compliant. It is available on a spool and has a weight of 9.4lb.
Belden 9773060100 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Current Rating | 3.64A |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Pairs | 3 |
| Outside Diameter | 10.26mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 19 x 30 |
| Voltage Rating | 30V |
| DC Rated Voltage | 300V |
| Weight | 9.4lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 9773060100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.