
This shielded multi-pair twisted pair cable features 18AWG conductors, a voltage rating of 300V, and an operating temperature range of -20°C to 80°C. It is compliant with UL, CE, and NEC approvals and has a PVC jacket. The cable is available on a spool and has a length of 1000 feet.
Belden 97730601000 technical specifications.
| Approvals | UL, CE, NEC |
| Package/Case | 404 |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Pairs | 3 |
| Outside Diameter | 10.26mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 19 x 30 |
| Voltage Rating | 30V |
| DC Rated Voltage | 300V |
| Weight | 93lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 97730601000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.