
This shielded multi-pair twisted pair cable features 18AWG conductors, 6 pairs, and 12 conductors. It is made from copper with PVC insulation and jacket, and has a chrome color. The cable is UL, CE, and NEC approved, and is RoHS compliant. It has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 12 |
| Number of Pairs | 6 |
| Outside Diameter | 14.22mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 19 x 30 |
| Voltage Rating | 30V |
| DC Rated Voltage | 300V |
| Weight | 88lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |