Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Belden 9775060100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Stranding | 19X30 |
| Weight | 27.7lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 9775060100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
